
BK32001502-M | |
|---|---|
DigiKey Part Number | 13-BK32001502-MTR-ND - Tape & Reel (TR) 13-BK32001502-MCT-ND - Cut Tape (CT) 13-BK32001502-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK32001502-M |
Description | GDT 300V 300A 1 POLE REEL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 300A ±20% 1 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 300A | |
Tolerance | ±20% | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,26000 € | 1,30 € |
| 10 | 0,24000 € | 2,40 € |
| 50 | 0,19900 € | 9,95 € |
| 100 | 0,18370 € | 18,37 € |
| 250 | 0,16512 € | 41,28 € |
| 500 | 0,15234 € | 76,17 € |
| 1.000 | 0,14051 € | 140,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12350 € | 370,50 € |
| 6.000 | 0,11378 € | 682,68 € |
| 9.000 | 0,10843 € | 975,87 € |
| 15.000 | 0,10200 € | 1.530,00 € |
| 21.000 | 0,10188 € | 2.139,48 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

