
BK22005002 | |
|---|---|
DigiKey Part Number | 13-BK22005002-ND |
Manufacturer | |
Manufacturer Product Number | BK22005002 |
Description | GDT 1000V 1KA 1 POLE TH BOX |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 1000A (1kA) ±20% 1 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | BK22005002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1000 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | ±20% | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,24800 € | 1,24 € |
| 10 | 0,22800 € | 2,28 € |
| 50 | 0,18940 € | 9,47 € |
| 100 | 0,17480 € | 17,48 € |
| 250 | 0,15716 € | 39,29 € |
| 500 | 0,14500 € | 72,50 € |
| 2.500 | 0,12011 € | 300,27 € |
| 5.000 | 0,11067 € | 553,35 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

