
BK22001002-M | |
|---|---|
DigiKey Part Number | 13-BK22001002-MTR-ND - Tape & Reel (TR) 13-BK22001002-MCT-ND - Cut Tape (CT) 13-BK22001002-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK22001002-M |
Description | GDT 200V 1KA 1 POLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 1000A (1kA) ±20% 1 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 200 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | ±20% | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,23400 € | 1,17 € |
| 10 | 0,21600 € | 2,16 € |
| 50 | 0,17880 € | 8,94 € |
| 100 | 0,16510 € | 16,51 € |
| 250 | 0,14836 € | 37,09 € |
| 500 | 0,13688 € | 68,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,12039 € | 180,59 € |
| 3.000 | 0,11097 € | 332,91 € |
| 4.500 | 0,10579 € | 476,05 € |
| 7.500 | 0,09957 € | 746,78 € |
| 10.500 | 0,09566 € | 1.004,43 € |
| 15.000 | 0,09167 € | 1.375,05 € |
| 37.500 | 0,09057 € | 3.396,38 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

