AC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-071K69L

Digi-Key Part Number
YAG5708TR-ND - Tape & Reel (TR)
YAG5708CT-ND - Cut Tape (CT)
YAG5708DKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
AC1206FR-071K69L
Supplier
Description
RES SMD 1.69K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
1.69 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1.69 kOhms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,09000 €0,09 €
100,07100 €0,71 €
1000,02700 €2,70 €
1.0000,01189 €11,89 €
2.5000,01027 €25,68 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,00919 €45,95 €
Additional Resources
AttributeDescription
Other Names
YAG5708CT
YAG5708TR
AC1206FR-071K69L-ND
YAG5708DKR
Standard Package5.000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RC1206FR-071K69LYAGEO14.085311-1.69KFRCT-ND0,09000 €Similar