751KD14J-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 118
Unit Price: 0,36000 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15845 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15845 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,19011 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,19011 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,19011 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,19011 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15845 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,19011 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,19011 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,19011 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,19011 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,15451 €

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,18108 €
750 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

751KD14J-O

DigiKey Part Number
13-751KD14J-O-ND
Manufacturer
Manufacturer Product Number
751KD14J-O
Description
VARISTOR 750V 6KA DISC 14MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
750 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
825 V
Manufacturer
YAGEO
Current - Surge
6 kA
Series
Energy
210J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
270 pF @ 1 kHz
Maximum AC Volts
460 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
615 V
Mounting Type
Through Hole
Varistor Voltage (Min)
675 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
750 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
751KD14JYAGEO11813-751KD14J-ND0,36000 €Parametric Equivalent
751KD14J-FYAGEO013-751KD14J-F-ND0,15845 €Parametric Equivalent
751KD14J-FP10YAGEO013-751KD14J-FP10-ND0,15845 €Parametric Equivalent
751KD14J-FP10TBYAGEO013-751KD14J-FP10TB-ND0,19011 €Parametric Equivalent
751KD14J-FP10TRYAGEO013-751KD14J-FP10TR-ND0,19011 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,15845 €475,35 €
Unit Price without VAT:0,15845 €
Unit Price with VAT:0,18539 €