
4532-401-LF | |
|---|---|
DigiKey Part Number | 13-4532-401-LFTR-ND - Tape & Reel (TR) 13-4532-401-LFCT-ND - Cut Tape (CT) 13-4532-401-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4532-401-LF |
Description | GDT 400V 2KA 2 POLE SMD REEL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 2000A (2kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 4532-401-LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 400 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,42600 € | 2,13 € |
| 10 | 0,39400 € | 3,94 € |
| 50 | 0,32660 € | 16,33 € |
| 100 | 0,30150 € | 30,15 € |
| 250 | 0,27104 € | 67,76 € |
| 500 | 0,24998 € | 124,99 € |
| 1.000 | 0,23052 € | 230,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20696 € | 517,40 € |
| 5.000 | 0,19063 € | 953,15 € |
| 7.500 | 0,18163 € | 1.362,23 € |
| 12.500 | 0,17566 € | 2.195,75 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

