2R-8x8 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RL1600L-8/B

DigiKey Part Number
13-2RL1600L-8/B-ND
Manufacturer
Manufacturer Product Number
2RL1600L-8/B
Description
GDT 1600V 5KA 2 POLE TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 1600 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
1600 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,88000 €0,88 €
50,72800 €3,64 €
100,67100 €6,71 €
500,55700 €27,85 €
1000,51390 €51,39 €
3000,45220 €135,66 €
5000,42600 €213,00 €
1.0000,39272 €392,72 €
5.0000,32449 €1.622,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,02960 €