
K96961 | |
|---|---|
DigiKey Part Number | 2101-K96961-ND |
Manufacturer | |
Manufacturer Product Number | K96961 |
Description | POWERELEMENT POWERTWO PUSH IN EL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Screw Terminal, Power Tap M5 Surface Mount |
Datasheet | Datasheet |
Category | Screw Size M5 |
Manufacturer Würth Elektronik | Termination Press-Fit |
Series | Number of Pins 1 |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Contact Finish Tin |
Terminal Type Screw Terminal, Power Tap | Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 3,06300 € | 30,63 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,01310 € |





