



744912156 | |
|---|---|
DigiKey Part Number | 732-5641-2-ND - Tape & Reel (TR) 732-5641-1-ND - Cut Tape (CT) 732-5641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744912156 |
Description | FIXED IND 56NH 3A 6.2 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Wirewound Inductor 3 A 6.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744912156 Models |
Category | DC Resistance (DCR) 6.2mOhm Max |
Mfr | Q @ Freq 100 @ 150MHz |
Series | Frequency - Self Resonant 1.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 150 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Supplier Device Package 4248 |
Current Rating (Amps) | Size / Dimension 0.190" L x 0.150" W (4.83mm x 3.81mm) |
Shielding Unshielded | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 50 | 0,91060 € | 45,53 € |
| 250 | 0,79844 € | 199,61 € |
| 500 | 0,68450 € | 342,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56285 € | 562,85 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |


