



74408941022 | |
|---|---|
DigiKey Part Number | 732-3894-2-ND - Tape & Reel (TR) 732-3894-1-ND - Cut Tape (CT) 732-3894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74408941022 |
Description | FIXED IND 2.2UH 2.1A 66.1 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.1 A 66.1mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74408941022 Models |
Category | Current - Saturation (Isat) 3.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 66.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 65MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1919 (4848 Metric) |
Tolerance ±20% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,87800 € | 18,78 € |
| 50 | 1,80760 € | 90,38 € |
| 100 | 1,73910 € | 173,91 € |
| 250 | 1,59944 € | 399,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,39042 € | 695,21 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,23470 € |



