
1811840000 | |
|---|---|
DigiKey Part Number | 1811840000-ND |
Manufacturer | |
Manufacturer Product Number | 1811840000 |
Description | TERM BLOCK 2POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1811840000 Models |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 14-26 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Black |
Positions Per Level 2 | Operating Temperature -50°C ~ 120°C |
Pitch 0.197" (5.00mm) | Housing Material Thermoplastic, Wemid |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBL007A-500-02GY | Same Sky (Formerly CUI Devices) | 1.301 | 102-TBL007A-500-02GY-ND | 0,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,73100 € | 7,31 € |
| 25 | 0,63640 € | 15,91 € |
| 50 | 0,57400 € | 28,70 € |
| 100 | 0,52050 € | 52,05 € |
| 300 | 0,45320 € | 135,96 € |
| 500 | 0,42850 € | 214,25 € |
| 1.000 | 0,40078 € | 400,78 € |
| 5.000 | 0,35679 € | 1.783,95 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,17000 € |


