Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

280378-2

DigiKey Part Number
5831-280378-2-ND
Manufacturer
Manufacturer Product Number
280378-2
Description
BOARD CONNECTOR, 4 CONTACT(S), 1
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Contact Length - Mating
0.260" (6.60mm)
Series
Contact Length - Post
0.138" (3.50mm)
Packaging
Bulk
Insulation Height
0.197" (5.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Thermoplastic
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 80°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 3 Wall
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
98.4µin (2.50µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.617
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2500,60824 €152,06 €
7500,53972 €404,79 €
1.5000,50545 €758,17 €
3.0000,47975 €1.439,25 €
6.0000,47119 €2.827,14 €
Unit Price without VAT:0,60824 €
Unit Price with VAT:0,71164 €