Y16241K00000Q9R is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 22,66000 €
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 21,53530 €
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 16,05000 €
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 12,10880 €
Datasheet
1 kOhms ±0.02% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16241K00000Q9R

DigiKey Part Number
804-Y16241K00000Q9RTR-ND - Tape & Reel (TR)
804-Y16241K00000Q9RCT-ND - Cut Tape (CT)
804-Y16241K00000Q9RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y16241K00000Q9R
Description
RES SMD 1K OHM 0.02% 1/5W 0805
Customer Reference
Detailed Description
1 kOhms ±0.02% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y16241K00000Q9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.64mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y40221K00000T0RVPG Foil Resistors0Y4022-1.0KBCT-ND22,66000 €Upgrade
Y40221K00000T6RVPG Foil Resistors0Y40221K00000T6R-ND21,53530 €Upgrade
Y40221K00000T9RVPG Foil Resistors0804-1102-1-ND16,05000 €Upgrade
Y40221K00000T9WVPG Foil Resistors0Y40221K00000T9W-ND12,10880 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types