CDR35(2518)

CDR35BX104BKYMAB

Digi-Key Part Number
CDR35BX104BKYMAB-ND
Manufacturer
Vishay Vitramon
Manufacturer Product Number
CDR35BX104BKYMAB
Supplier
Description
CAP CER 0.1UF 100V BX 1825
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor BX 1825 (4564 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Bulk
Part Status
Active
Capacitance
0.1 µF
Tolerance
±10%
Voltage - Rated
100V
Temperature Coefficient
BX
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
M (1%)
Mounting Type
Surface Mount, MLCC
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package100