1812-(4532-Metric)-2,03mm

CDR04BP332BKUSAB

Digi-Key Part Number
CDR04BP332BKUSAB-ND
Manufacturer
Vishay Vitramon
Manufacturer Product Number
CDR04BP332BKUSAB
Supplier
Description
CAP CER 3300PF 100V BP 1812
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor BP 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Bulk
Part Status
Active
Capacitance
3300 pF
Tolerance
±10%
Voltage - Rated
100V
Temperature Coefficient
BP
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
S (0.001%)
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.180" L x 0.126" W (4.57mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.080" (2.03mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package100