TE1307-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE1207.5

Digi-Key Part Number
TE1207.5-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
TE1207.5
Supplier
Description
CAP ALUM 30UF 25V AXIAL
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Aluminum Electrolytic Capacitors Axial, Can - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
30 µF
Tolerance
-10%, +75%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.315" Dia x 0.689" L (8.00mm x 17.50mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
5601,59116 €891,05 €
Additional Resources
AttributeDescription
Standard Package560