195D

195D226X9035R2T

Digi-Key Part Number
718-195D226X9035R2TTR-ND - Tape & Reel (TR)
718-195D226X9035R2TCT-ND - Cut Tape (CT)
718-195D226X9035R2TDKR-ND - Digi-Reel®
Manufacturer
Vishay Sprague
Manufacturer Product Number
195D226X9035R2T
Supplier
Description
CAP TANT 22UF 10% 35V 2824
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 35 V 2824 (7260 Metric) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8532.21.0050
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€7.39000€7.39
10€6.57300€65.73
50€5.75180€287.59
100€5.25880€525.88
Tape & Reel (TR)
QtyUnit PriceExt Price
600€4.51927€2,711.56
Additional Resources
AttributeDescription
Other Names
195D226X9035R2T-ND
718-195D226X9035R2TDKR
718-195D226X9035R2TTR
718-195D226X9035R2TCT
Standard Package600