
RCMS0231200FHA20 | |
|---|---|
DigiKey Part Number | 716-RCMS0231200FHA20CT-ND - Cut Tape (CT) 716-RCMS0231200FHA20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCMS0231200FHA20 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.12 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature 150°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCMS0231200FHA22 | Vishay Sfernice | 869 | 716-RCMS0231200FHA22CT-ND | 4,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 2,94900 € | 29,49 € |
| 25 | 2,56960 € | 64,24 € |
| 50 | 2,33220 € | 116,61 € |
| 100 | 2,13010 € | 213,01 € |
| 250 | 1,90892 € | 477,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,49754 € | 1.248,77 € |
| 1.000 | 2,33951 € | 2.339,51 € |
| 1.500 | 2,25838 € | 3.387,57 € |
| 2.500 | 2,16660 € | 5.416,50 € |
| 3.500 | 2,11193 € | 7.391,76 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,08950 € |

