3.12 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCMS0231200FHA20

DigiKey Part Number
716-RCMS0231200FHA20CT-ND - Cut Tape (CT)
716-RCMS0231200FHA20TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCMS0231200FHA20
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.12 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
150°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCMS0231200FHA22Vishay Sfernice869716-RCMS0231200FHA22CT-ND4,35000 €Parametric Equivalent
In-Stock: 479
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,35000 €4,35 €
102,94900 €29,49 €
252,56960 €64,24 €
502,33220 €116,61 €
1002,13010 €213,01 €
2501,90892 €477,23 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5002,49754 €1.248,77 €
1.0002,33951 €2.339,51 €
1.5002,25838 €3.387,57 €
2.5002,16660 €5.416,50 €
3.5002,11193 €7.391,76 €
Manufacturers Standard Package
Unit Price without VAT:4,35000 €
Unit Price with VAT:5,08950 €