TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2TO035C20001JTE3

Digi-Key Part Number
D2TO035C20001JTE3-ND
Manufacturer
Vishay Sfernice
Manufacturer Product Number
D2TO035C20001JTE3
Supplier
Description
RES SMD 20K OHM 5% 35W TO263
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
20 kOhms ±5% 35W Chip Resistor TO-263-3, D²Pak (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sfernice
Series
Package
Tube
Part Status
Active
Resistance
20 kOhms
Tolerance
±5%
Power (Watts)
35W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant, Non-Inductive
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D²Pak)
Ratings
AEC-Q200
Size / Dimension
0.398" L x 0.346" W (10.10mm x 8.80mm)
Height - Seated (Max)
0.189" (4.80mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.29.0000
All prices are in EUR
Tube
QtyUnit PriceExt Price
506,48940 €324,47 €
Additional Resources
AttributeDescription
Standard Package50