
ILD74 | |
|---|---|
DigiKey Part Number | ILD74-ND |
Manufacturer | |
Manufacturer Product Number | ILD74 |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ILD74 Models |
Category | Voltage - Output (Max) 20V |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Forward (Vf) (Typ) 1.3V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Obsolete | Vce Saturation (Max) 500mV |
Number of Channels 2 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 12.5% @ 16mA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ILD74 | Isocom Components 2004 LTD | 1.849 | 58-ILD74-ND | 0,93000 € | Similar |
| ILD74X | Isocom Components 2004 LTD | 1.737 | 58-ILD74X-ND | 0,93000 € | Similar |
| MCT6 | onsemi | 0 | MCT6-ND | 1,12000 € | Similar |
| MCT61 | onsemi | 2.636 | MCT61-ND | 0,83000 € | Similar |
| MCT62 | onsemi | 15.314 | MCT62-ND | 1,16000 € | Similar |



