cms-photo-not-available

IL388DAA-00T

Digi-Key Part Number
IL388DAA-00T-ND - Tape & Reel (TR)
Manufacturer
Vishay Semiconductor Opto Division
Manufacturer Product Number
IL388DAA-00T
Supplier
Description
OPTOISO 2.13KV TRANS 8SOP
Detailed Description
Optoisolator Transistor, Linearized Output 2130VDC 1 Channel 8-SOP MF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Opto Division
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
2130VDC
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
350µs, -
Input Type
DC
Output Type
Transistor, Linearized
Voltage - Output (Max)
-
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.8V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
-
Operating Temperature
0°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
8-SOP (0.220", 5.60mm Width)
Supplier Device Package
8-SOP MF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
Additional Resources
AttributeDescription
Standard Package1,000