
VS-VSKE166/14PBF | |
|---|---|
DigiKey Part Number | VS-VSKE166/14PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKE166/14PBF |
Description | DIODE STD 1400V 165A INTAPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 1400 V 165A Chassis Mount INT-A-PAK |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 20 mA @ 1400 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package INT-A-PAK |
Voltage - DC Reverse (Vr) (Max) 1400 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 165A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 42,35133 € | 635,27 € |
| Unit Price without VAT: | 42,35133 € |
|---|---|
| Unit Price with VAT: | 49,55106 € |

