
VS-HFA16TB120S-M3 | |
|---|---|
DigiKey Part Number | VS-HFA16TB120S-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA16TB120S-M3 |
Description | DIODE STANDARD 1200V 16A TO263AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 16A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 135 ns |
Series | Current - Reverse Leakage @ Vr 20 µA @ 1200 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 16A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 3.93 V @ 32 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,06000 € | 7,06 € |
| 50 | 3,81940 € | 190,97 € |
| 100 | 3,50690 € | 350,69 € |
| 500 | 2,95970 € | 1.479,85 € |
| 1.000 | 2,78412 € | 2.784,12 € |
| 2.000 | 2,76675 € | 5.533,50 € |
| Unit Price without VAT: | 7,06000 € |
|---|---|
| Unit Price with VAT: | 8,26020 € |

