Diode Array 2 Independent 1200 V 70A Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 2 Independent 1200 V 70A Chassis Mount SOT-227-4, miniBLOC
SOT-227 Package

VS-HFA140FA120

DigiKey Part Number
VS-HFA140FA120GI-ND
Manufacturer
Manufacturer Product Number
VS-HFA140FA120
Description
DIODE MODULE GP 1200V 70A SOT227
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 1200 V 70A Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
4 V @ 60 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
145 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
75 µA @ 1200 V
Part Status
Active
Mounting Type
Chassis Mount
Diode Configuration
2 Independent
Package / Case
SOT-227-4, miniBLOC
Technology
Standard
Supplier Device Package
SOT-227
Voltage - DC Reverse (Vr) (Max)
1200 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
70A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 158
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,85000 €52,85 €
1040,28700 €402,87 €
10036,02970 €3.602,97 €
Manufacturers Standard Package
Unit Price without VAT:52,85000 €
Unit Price with VAT:61,83450 €