
VS-EPX6007L-N3 | |
|---|---|
DigiKey Part Number | 112-VS-EPX6007L-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-EPX6007L-N3 |
Description | DIODE STANDARD 650V 60A TO247AD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 60A Through Hole TO-247AD |
Datasheet | Datasheet |
EDA/CAD Models | VS-EPX6007L-N3 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 42 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 30 µA @ 650 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-247AD |
Current - Average Rectified (Io) 60A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.5 V @ 60 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 25 | 3,22000 € | 80,50 € |
| 100 | 2,66930 € | 266,93 € |
| 500 | 2,22850 € | 1.114,25 € |
| 1.000 | 2,08703 € | 2.087,03 € |
| 2.000 | 1,99684 € | 3.993,68 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,45840 € |

