
VS-65APF06LHM3 | |
|---|---|
DigiKey Part Number | VS-65APF06LHM3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-65APF06LHM3 |
Description | DIODE STANDARD 600V 65A TO247AD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 65A Through Hole TO-247AD (TO-3P) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 180 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 65A | Supplier Device Package TO-247AD (TO-3P) |
Voltage - Forward (Vf) (Max) @ If 1.32 V @ 65 A | Operating Temperature - Junction -40°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,61000 € | 9,61 € |
| 25 | 5,84520 € | 146,13 € |
| 100 | 4,94890 € | 494,89 € |
| 500 | 4,23254 € | 2.116,27 € |
| 1.000 | 4,15463 € | 4.154,63 € |
| Unit Price without VAT: | 9,61000 € |
|---|---|
| Unit Price with VAT: | 11,24370 € |

