
VS-30TPS08-M3 | |
|---|---|
DigiKey Part Number | VS-30TPS08-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-30TPS08-M3 |
Description | SCR 800V 30A TO-247AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 30 A Standard Recovery Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 150 mA |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Off State (Max) 10 mA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 250A @ 50Hz |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 800 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 45 mA | Package / Case TO-247-3 |
Voltage - On State (Vtm) (Max) 1.3 V | Supplier Device Package TO-247AC |
Current - On State (It (AV)) (Max) 20 A | Base Product Number |
Current - On State (It (RMS)) (Max) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 € | 5,68 € |
| 25 | 3,31360 € | 82,84 € |
| 100 | 2,74950 € | 274,95 € |
| 500 | 2,29818 € | 1.149,09 € |
| 1.000 | 2,15333 € | 2.153,33 € |
| 2.000 | 2,06908 € | 4.138,16 € |
| Unit Price without VAT: | 5,68000 € |
|---|---|
| Unit Price with VAT: | 6,64560 € |

