
UF1006-E3/73 | |
|---|---|
DigiKey Part Number | UF1006-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF1006-E3/73 |
Description | DIODE STANDARD 800V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | 0,16963 € | 3.053,34 € |
| Unit Price without VAT: | 0,16963 € |
|---|---|
| Unit Price with VAT: | 0,19847 € |

