Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SD101BWS-E3-08 | |
|---|---|
DigiKey Part Number | SD101BWS-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD101BWS-E3-08 |
Description | DIODE SCHOTTKY 50V 30MA SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 30mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD101BWS-E3-08 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 1 ns |
Series | Current - Reverse Leakage @ Vr 200 nA @ 40 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2.1pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 30mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 15 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD101BWS-7-F | Diodes Incorporated | 0 | SD101BWS-FDICT-ND | 0,38000 € | Direct |
| 1PS76SB21,115 | Nexperia USA Inc. | 0 | 1727-4778-1-ND | 0,22000 € | Similar |
| B0540WS-7 | Diodes Incorporated | 0 | B0540WSDICT-ND | 0,27000 € | Similar |
| BAT165E6327HTSA1 | Infineon Technologies | 0 | BAT165E6327HTSA1CT-ND | 0,51000 € | Similar |
| NSR0240HT1G | onsemi | 20.942 | NSR0240HT1GOSCT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05929 € | 889,35 € |
| 30.000 | 0,05884 € | 1.765,20 € |
| Unit Price without VAT: | 0,05929 € |
|---|---|
| Unit Price with VAT: | 0,06937 € |





