DO-214AC,SMA
DO-214AC,SMA
SMA Top
SMA Side

S1GHE3/5AT

Digi-Key Part Number
S1GHE3/5ATGITR-ND - Tape & Reel (TR)
S1GHE3/5ATGICT-ND - Cut Tape (CT)
S1GHE3/5ATGIDKR-ND - Digi-Reel®
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
S1GHE3/5AT
Supplier
Description
DIODE GEN PURP 400V 1A DO214AC
Detailed Description
Diode Standard 400 V 1A Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Additional Resources
AttributeDescription
Other Names
S1GHE3/5AT-ND
S1GHE3/5ATGICT
S1GHE3/5ATGITR
S1GHE3/5ATGIDKR
S1GHE35AT
Standard Package7,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
S1GHE3_A/IVishay General Semiconductor - Diodes Division7,273S1GHE3_A/IGICT-ND€0.38000Direct