MFR Recommended
Similar

GDZ33B-HE3-18 | |
|---|---|
DigiKey Part Number | GDZ33B-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ33B-HE3-18 |
Description | DIODE ZENER 33V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 25 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±4% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 250 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ33B-HE3_A18 | Vishay General Semiconductor - Diodes Division | 0 | 112-GDZ33B-HE3_A18TR-ND | 0,05828 € | MFR Recommended |
| MM3Z33VT3G | onsemi | 1.780 | 488-MM3Z33VT3GCT-ND | 0,14000 € | Similar |



