Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BYG21KHM3_A/H | |
|---|---|
DigiKey Part Number | BYG21KHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYG21KHM3_A/H |
Description | DIODE AVAL 800V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 120 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 1.5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYG21K-E3/TR | Vishay General Semiconductor - Diodes Division | 10.438 | BYG21K-E3/GICT-ND | 7,30000 € | Parametric Equivalent |
| BYG21K-E3/TR3 | Vishay General Semiconductor - Diodes Division | 3.014 | BYG21K-E3/TR3GICT-ND | 7,30000 € | Parametric Equivalent |
| BYG21K-M3/TR | Vishay General Semiconductor - Diodes Division | 0 | BYG21K-M3/TR-ND | 1,61072 € | Parametric Equivalent |
| BYG21K-M3/TR3 | Vishay General Semiconductor - Diodes Division | 0 | BYG21K-M3/TR3-ND | 1,40719 € | Parametric Equivalent |
| BYG21KHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | BYG21KHE3_A/H-ND | 1,63666 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.800 | 0,15759 € | 1.701,97 € |
| Unit Price without VAT: | 0,15759 € |
|---|---|
| Unit Price with VAT: | 0,18438 € |

