


1.5SMC75CA-M3/9AT | |
|---|---|
DigiKey Part Number | 1.5SMC75CA-M3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC75CA-M3/9AT |
Description | TVS DIODE 64.1VWM 104V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 104V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 64.1V | Supplier Device Package |
Voltage - Breakdown (Min) 71.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 104V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC75CA-E3/57T | Vishay General Semiconductor - Diodes Division | 5 | 1.5SMC75CA-E3/57TGICT-ND | 0,95000 € | Direct |
| 1.5SMC75CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | 1.5SMC75CAHE3/57TGITR-ND | 0,00000 € | Direct |
| 1.5SMC75CA | Littelfuse Inc. | 0 | 18-1.5SMC75CACT-ND | 0,99000 € | Similar |
| 1.5SMC75CA | Bourns Inc. | 0 | 1.5SMC75CABBCT-ND | 0,93000 € | Similar |
| 1.5SMC75CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC75CATR-ND | 0,20153 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,33022 € | 1.155,77 € |
| Unit Price without VAT: | 0,33022 € |
|---|---|
| Unit Price with VAT: | 0,38636 € |









