1.5SMC75CA-M3/57T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5
Unit Price: 0,95000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,99000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,20153 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,93000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,11290 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.970
Unit Price: 0,65000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.741
Unit Price: 0,89000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 599
Unit Price: 0,82000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 26
Unit Price: 0,82000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,93000 €
Datasheet
104V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
104V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC75CA-M3/57T

DigiKey Part Number
1.5SMC75CA-M3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC75CA-M3/57T
Description
TVS DIODE 64.1VWM 104V DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
104V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
14.6A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
64.1V
Supplier Device Package
Voltage - Breakdown (Min)
71.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
104V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC75CA-E3/57TVishay General Semiconductor - Diodes Division51.5SMC75CA-E3/57TGICT-ND0,95000 €Direct
1.5SMC75CAHE3/57TVishay General Semiconductor - Diodes Division01.5SMC75CAHE3/57TGITR-ND0,00000 €Direct
1.5SMC75CALittelfuse Inc.018-1.5SMC75CACT-ND0,99000 €Similar
1.5SMC75CATaiwan Semiconductor Corporation01801-1.5SMC75CATR-ND0,20153 €Similar
1.5SMC75CABourns Inc.01.5SMC75CABBCT-ND0,93000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.4000,33022 €1.122,75 €
Unit Price without VAT:0,33022 €
Unit Price with VAT:0,38636 €