RCS-SERIES_0603-(1608-Metric)

RCS060380K6FKEA

Digi-Key Part Number
541-RCS060380K6FKEATR-ND - Tape & Reel (TR)
541-RCS060380K6FKEACT-ND - Cut Tape (CT)
541-RCS060380K6FKEADKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
RCS060380K6FKEA
Supplier
Description
RES SMD 80.6K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
80.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
80.6 kOhms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Thick Film
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.13000€0.13
10€0.11300€1.13
100€0.04340€4.34
1,000€0.01909€19.09
2,500€0.01649€41.23
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000€0.01475€73.75
Additional Resources
AttributeDescription
Other Names
RCS060380K6FKEA-ND
541-RCS060380K6FKEADKR
541-RCS060380K6FKEACT
541-RCS060380K6FKEATR
Standard Package5,000