RCP2512B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP2512B1K00JEC

Digi-Key Part Number
RCP2512B1K00JEC-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
RCP2512B1K00JEC
Supplier
Description
RES SMD 1K OHM 5% 3.5W 2512
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
1 kOhms ±5% 3.5W Chip Resistor 2512 (6432 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
1 kOhms
Tolerance
±5%
Power (Watts)
3.5W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5002,21506 €1.107,53 €
1.0002,04053 €2.040,53 €
Additional Resources
AttributeDescription
Standard Package500