PTF-SERIES
PTF-SERIES
PTF Series

PTF65226R00FZBF

Digi-Key Part Number
PTF65226R00FZBF-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
PTF65226R00FZBF
Supplier
Description
RES 226 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
226 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
226 Ohms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Bulk
QtyUnit PriceExt Price
100€2.50770€250.77
300€2.14943€644.83
500€1.97032€985.16
1,000€1.90582€1,905.82
Additional Resources
AttributeDescription
Standard Package100