QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
RM0603

M55342K12B20B0RWS

Digi-Key Part Number
M55342K12B20B0RWS-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
M55342K12B20B0RWS
Supplier
Description
RES SMD 20K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military, Non-Inductive Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tray
Part Status
Active
Resistance
20 kOhms
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Military, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Tray
QtyUnit PriceExt Price
25€9.92040€248.01
40€8.54250€341.70
80€7.85363€628.29
230€7.49543€1,723.95
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other NamesM55342K12B20B0RWS-MIL
Standard Package1