0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILC0805ER4N7S

Digi-Key Part Number
ILC0805ER4N7S-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
ILC0805ER4N7S
Supplier
Description
FIXED IND 4.7NH 300MA 200MOHM SM
Detailed Description
4.7 nH Unshielded Multilayer Inductor 300 mA 200mOhm Max 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Ceramic
Inductance
4.7 nH
Tolerance
±0.3nH
Current Rating (Amps)
300 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
12 @ 100MHz
Frequency - Self Resonant
3GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Additional Resources
AttributeDescription
Standard Package4.000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
AIMC-0805-4N7S-TAbracon LLC5.995535-11569-1-ND0,16000 €Direct