CRCW-HP-1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210430RJNEAHP

Digi-Key Part Number
CRCW1210430RJNEAHP-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW1210430RJNEAHP
Supplier
Description
RES SMD 430 OHM 5% 3/4W 1210
Manufacturer Standard Lead Time
99 Weeks
Detailed Description
430 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
430 Ohms
Tolerance
±5%
Power (Watts)
0.75W, 3/4W
Composition
Thick Film
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5.0000,06179 €308,95 €
10.0000,06041 €604,10 €
25.0000,05835 €1.458,75 €
50.0000,05721 €2.860,50 €
125.0000,05666 €7.082,50 €
Additional Resources
AttributeDescription
Standard Package5.000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CRCW1210430RFKEAHPVishay Dale799541-430DCT-ND0,47000 €Upgrade