CRCW-1210
CRCW-1210
CRCW-HP-1210

CRCW121027R0FKEAHP

Digi-Key Part Number
541-CRCW121027R0FKEAHPTR-ND - Tape & Reel (TR)
541-CRCW121027R0FKEAHPCT-ND - Cut Tape (CT)
541-CRCW121027R0FKEAHPDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW121027R0FKEAHP
Supplier
Description
RES SMD 27 OHM 1% 3/4W 1210
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
27 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
27 Ohms
Tolerance
±1%
Power (Watts)
0.75W, 3/4W
Composition
Thick Film
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.46000€0.46
10€0.35000€3.50
100€0.14700€14.70
1,000€0.08113€81.13
2,500€0.07606€190.15
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000€0.06845€342.25
Additional Resources
AttributeDescription
Other Names
541-CRCW121027R0FKEAHPTR
541-CRCW121027R0FKEAHPCT
541-CRCW121027R0FKEAHPDKR
CRCW121027R0FKEAHP-ND
Standard Package5,000