CRCW 0603 (1608metric)

CRCW060364K9FKEAHP

Digi-Key Part Number
541-CRCW060364K9FKEAHPTR-ND - Tape & Reel (TR)
541-CRCW060364K9FKEAHPCT-ND - Cut Tape (CT)
541-CRCW060364K9FKEAHPDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW060364K9FKEAHP
Supplier
Description
RES SMD 64.9K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
64.9 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
64.9 kOhms
Tolerance
±1%
Power (Watts)
0.333W, 1/3W
Composition
Thick Film
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.15000€0.15
10€0.12600€1.26
100€0.04940€4.94
1,000€0.02068€20.68
2,500€0.01895€47.38
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000€0.01711€85.55
Additional Resources
AttributeDescription
Other Names
CRCW060364K9FKEAHP-ND
541-CRCW060364K9FKEAHPTR
541-CRCW060364K9FKEAHPDKR
541-CRCW060364K9FKEAHPCT
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RCS060364K9FKEAVishay Dale4,575541-RCS060364K9FKEACT-ND€0.13000Direct