CPCC, CPCF, CPCL, CPCP, Series

CPCC032R200JE66

Digi-Key Part Number
CPCC032R200JE66-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPCC032R200JE66
Supplier
Description
RES 2.2 OHM 3W 5% RADIAL
Detailed Description
2.2 Ohms ±5% 3W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Obsolete
Resistance
2.2 Ohms
Tolerance
±5%
Power (Watts)
3W
Composition
Wirewound
Features
Flame Proof, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.472" L x 0.315" W (12.00mm x 8.00mm)
Height - Seated (Max)
0.984" (24.99mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
Additional Resources
AttributeDescription
Standard Package1,000