METAL OXIDE 10W SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP00201R000JB14

Digi-Key Part Number
CP00201R000JB14-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CP00201R000JB14
Supplier
Description
RES 1 OHM 20W 5% AXIAL
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
1 Ohms ±5% 20W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
1 Ohms
Tolerance
±5%
Power (Watts)
20W
Composition
Wirewound
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
2.500" L x 0.625" W (63.50mm x 15.88mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in EUR
Bulk
QtyUnit PriceExt Price
516,47000 €82,35 €
1014,38900 €143,89 €
2513,00200 €325,05 €
5012,35200 €617,60 €
10011,91850 €1.191,85 €
25011,52844 €2.882,11 €
Additional Resources
AttributeDescription
Other NamesCP00 1R000JB14
Standard Package1