0402 FC Wraparound Lead BBT^ST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 FC Wraparound Lead BBT^ST
FC Series Top
FC Wrap Around  Series Side

FC0402E25R0BST0

Digi-Key Part Number
764-1327-2-ND - Tape & Reel (TR)
764-1327-1-ND - Cut Tape (CT)
764-1327-6-ND - Digi-Reel®
Manufacturer
Vishay Dale Thin Film
Manufacturer Product Number
FC0402E25R0BST0
Supplier
Description
RES 25 OHM 0.1% 1/20W 0402
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
25 ±0.1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) RF, High Frequency Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale Thin Film
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
25 Ohms
Tolerance
±0.1%
Power (Watts)
0.05W, 1/20W
Composition
Thin Film
Features
RF, High Frequency
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.042" L x 0.022" W (1.07mm x 0.56mm)
Height - Seated (Max)
0.015" (0.38mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1001,81580 €181,58 €
Cut Tape (CT)
QtyUnit PriceExt Price
12,68000 €2,68 €
102,37800 €23,78 €
Digi-Reel®
QtyUnit PriceExt Price
12,68000 €2,68 €
102,37800 €23,78 €
Additional Resources
AttributeDescription
Other Names
FC0402E25R0BSTS
764-1327-6
764-1327-2
764-1327-1
Standard Package100