MKP386M468125JT7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP386M550100YT1

Digi-Key Part Number
MKP386M550100YT1-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP386M550100YT1
Supplier
Description
CAP FILM 5UF 5% 1KVDC SCREW
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
5 µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
5 µF
Tolerance
±5%
Voltage Rating - AC
500V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance)
3 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Chassis Mount
Package / Case
Rectangular Box
Size / Dimension
2.283" L x 1.181" W (58.00mm x 30.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Termination
Screw Terminals
Lead Spacing
0.992" (25.20mm)
Applications
Snubber
Ratings
-
Features
Low ESR
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2259,66742 €2.175,17 €
Additional Resources
AttributeDescription
Other Names386M550100YT1
Standard Package45