cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP385547125JYM5T0

Digi-Key Part Number
MKP385547125JYM5T0-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP385547125JYM5T0
Supplier
Description
CAP FILM 4.7UF 5% 1.25KVDC RAD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
4.7 µF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tray
Part Status
Active
Capacitance
4.7 µF
Tolerance
±5%
Voltage Rating - AC
450V
Voltage Rating - DC
1250V (1.25kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in EUR
Tray
QtyUnit PriceExt Price
4021,80875 €872,35 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names385547125JYM5T0
Standard Package40