cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP18444155014

Digi-Key Part Number
MKP18444155014-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP18444155014
Supplier
Description
CAP FILM 0.15UF 400VAC RADIAL
Detailed Description
0.15 µF Film Capacitor 400V - Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Obsolete
Capacitance
0.15 µF
Tolerance
-
Voltage Rating - AC
400V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.035" L x 0.406" W (26.30mm x 10.30mm)
Height - Seated (Max)
0.720" (18.30mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
General Purpose
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Additional Resources
AttributeDescription
Other Names18444155014
Standard Package170