39 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C3909FRP00

DigiKey Part Number
56-MBA02040C3909FRP00TR-ND - Tape & Reel (TR)
56-MBA02040C3909FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBA02040C3909FRP00
Description
RES 39 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR2500003909FR500Vishay Beyschlag/Draloric/BC Components4.89156-SFR2500003909FR500CT-ND0,12000 €Similar
MBA02040C3909FC100Vishay Beyschlag/Draloric/BC Components6.059BC3510CT-ND0,31000 €Parametric Equivalent
MBA02040C3909FCT00Vishay Beyschlag/Draloric/BC Components4.99056-MBA02040C3909FCT00CT-ND0,09000 €Parametric Equivalent
MRS16000C3909FCT00Vishay Beyschlag/Draloric/BC Components3.50556-MRS16000C3909FCT00CT-ND0,18000 €Parametric Equivalent
In-Stock: 4.730
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,08100 €0,81 €
250,07560 €1,89 €
500,07160 €3,58 €
1000,06770 €6,77 €
2500,06276 €15,69 €
5000,05942 €29,71 €
1.0000,05635 €56,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,05030 €251,50 €
10.0000,04815 €481,50 €
15.0000,04700 €705,00 €
25.0000,04567 €1.141,75 €
35.0000,04486 €1.570,10 €
50.0000,04406 €2.203,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €